Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-SX0G221ER

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105A°C T/R

  • Stok: 6000

    immediatamente


  • 250
    $0.924
  • 500
    $0.889
  • 1.000
    $0.854
See More

EEF-SX0G271ER

Panasonic

Cap Aluminum Polymer 270uF 4VDC 20%( 4.3 X 1.9 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105C Tape and Box

  • 26 WEEKS

  • 875
    $1.102
  • 1.750
    $0.678
  • 2.625
    $0.537
See More

EEF-SX0G331ER

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105C T/R

  • Stok: 5658

    immediatamente


  • 50
    $0.700
  • 250
    $0.625
  • 500
    $0.613
See More

EEF-SX0G331XE

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R

  • Stok: 3173

    immediatamente


  • 25
    $1.290
  • 250
    $1.044
  • 500
    $0.872
See More

EEF-SX0G820ER

Panasonic

Cap Aluminum Polymer 82uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.218
  • 1.750
    $0.749
  • 2.625
    $0.593
See More

EEF-SX0J121E7

Panasonic

Cap Aluminum Polymer 120uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105A°C T/R

  • Stok: 6000

    immediatamente


  • 500
    $0.649
  • 1.000
    $0.635
  • 3.500
    $0.623
See More

EEF-SX0J151ER

Panasonic

The EEF-SX0J151ER is a surface-mount, low ESR conductive polymer aluminum electrolytic capacitor.

  • Stok: 4236

    immediatamente


  • 250
    $0.793
  • 500
    $0.785
  • 1.000
    $0.778
See More

EEF-SX0J181ER

Panasonic

The EEF-SX0J181ER is a surface-mount conductive polymer aluminum electrolytic capacitor with a capacitance of 180 ...

  • Stok: 10625

    immediatamente


  • 500
    $0.572
  • 1.000
    $0.561
  • 3.500
    $0.555
See More

EEF-SX0J221ER

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105A°C T/R

  • Sipariş üzerine: 3500

    Ships 10.12.26


  • 50
    $0.945
  • 250
    $0.768
  • 500
    $0.766
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!