Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-SX0E391E4

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $2.469
  • 1.750
    $1.307
  • 2.625
    $0.920
See More

EEF-SX0E391ER

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • 26 WEEKS

  • 875
    $1.178
  • 1.750
    $0.725
  • 2.625
    $0.574
See More

EEF-SX0E391XE

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105A°C T/R

  • 26 WEEKS

  • 875
    $1.239
  • 1.750
    $0.762
  • 2.625
    $0.604
See More

EEF-SX0E471E4

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105A°C T/R

  • Stok: 5800

    immediatamente


  • 250
    $0.995
  • 500
    $0.985
  • 1.000
    $0.966
See More

EEF-SX0E471ER

Panasonic

The EEF-SX0E471ER is a surface-mount, conductive polymer aluminum electrolytic capacitor with a capacitance of 47 ...

  • Stok: 7400

    immediatamente


  • 500
    $0.829
  • 1.000
    $0.799
  • 3.500
    $0.787
See More

EEF-SX0E471XE

Panasonic

The EEF-SX0E471XE is a surface-mount, conductive polymer aluminum electrolytic capacitor from the low-ESR SX seri ...

  • Stok: 14000

    immediatamente

  • Sipariş üzerine: 7000

    Ships 10.19.26


  • 250
    $1.51
  • 500
    $1.48
  • 1.000
    $1.46
See More

EEF-SX0G101ER

Panasonic

Cap Aluminum Polymer 100uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Stok: 4850

    immediatamente


  • 500
    $0.565
  • 1.000
    $0.553
  • 3.500
    $0.532
See More

EEF-SX0G151E7

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R

  • Stok: 3470

    immediatamente


  • 500
    $0.588
  • 1.000
    $0.576
  • 3.500
    $0.554
See More

EEF-SX0G151ER

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • 26 WEEKS

  • 500
    $0.732
  • 1.000
    $0.699
  • 3.500
    $0.642
See More

EEF-SX0G181ER

Panasonic

Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.347
  • 1.750
    $0.829
  • 2.625
    $0.656
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!