Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS
  • 26 WEEKS

  • 875
    $1.095
  • 1.750
    $0.674
  • 2.625
    $0.533
See More
  • 26 WEEKS

  • 875
    $1.0374
  • 1.750
    $0.6384
  • 2.625
    $0.5054
See More

EEF-SR0J680R

Panasonic

Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 1mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 500
    $0.729
  • 1.000
    $0.675
  • 3.500
    $0.598
See More

EEF-SS0D221R

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.271
  • 1.750
    $0.782
  • 2.625
    $0.619
See More

EEF-SS0E181R

Panasonic

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.271
  • 1.750
    $0.782
  • 2.625
    $0.619
See More

EEF-ST0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • Stok: 3000

    immediatamente


  • 500
    $0.634
  • 1.000
    $0.621
  • 3.500
    $0.597
See More

EEF-ST0E271R

Panasonic

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • Stok: 6839

    immediatamente


  • 500
    $0.638
  • 1.000
    $0.624
  • 3.500
    $0.600
See More

EEF-SX0D181ER

Panasonic

Cap Aluminum Polymer 180uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $0.9966
  • 1.750
    $0.6133
  • 2.625
    $0.4855
See More

EEF-SX0D221ER

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Stok: 3500

    immediatamente


  • 500
    $0.9991
  • 875
    $0.9966
  • 1.750
    $0.6133
See More

EEF-SX0D271E4

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.641
  • 1.750
    $1.010
  • 2.625
    $0.799
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!