Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-SX0D471XE

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105A°C T/R

  • Stok: 4332

    immediatamente

  • Sipariş üzerine: 3500

    Ships 11.19.26


  • 500
    $0.598
  • 1.000
    $0.586
  • 3.500
    $0.581
See More

EEF-SX0D561E4

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105A°C T/R

  • Stok: 6500

    immediatamente


  • 250
    $0.888
  • 500
    $0.869
  • 1.000
    $0.851
See More

EEF-SX0E151ER

Panasonic

Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $0.9966
  • 1.750
    $0.6133
  • 2.625
    $0.4855
See More

EEF-SX0E181ER

Panasonic

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $0.9966
  • 1.750
    $0.6133
  • 2.625
    $0.4855
See More

EEF-SX0E221E7

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.0387
  • 1.750
    $0.6392
  • 2.625
    $0.5060
See More

EEF-SX0E221ER

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • Stok: 3316

    immediatamente


  • 500
    $0.6196
  • 1.000
    $0.5863
  • 3.500
    $0.5497
See More

EEF-SX0E271E7

Panasonic

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.099
  • 1.750
    $0.676
  • 2.625
    $0.535
See More

EEF-SX0E331E4

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.781
  • 1.750
    $1.096
  • 2.625
    $0.868
See More

EEF-SX0E331ER

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • Stok: 3499

    immediatamente


  • 500
    $0.580
  • 1.000
    $0.567
  • 3.500
    $0.544
See More

EEF-SX0E331XE

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105A°C T/R

  • Stok: 5665

    immediatamente


  • 500
    $0.5487
  • 1.000
    $0.5361
  • 3.500
    $0.5142
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!