Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 sonuçlar PRODUCTS

EEF-SX0D271ER

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $0.9966
  • 1.750
    $0.6133
  • 2.625
    $0.4855
See More

EEF-SX0D271XE

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 15 WEEKS

  • 875
    $1.0384
  • 1.750
    $0.6390
  • 2.625
    $0.5059
See More

EEF-SX0D331E4

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • Stok: 8750

    immediatamente


  • 3.500 +
    $1.68
See More

EEF-SX0D331ER

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • Stok: 455000

    immediatamente


  • 500
    $0.4651
  • 1.000
    $0.4555
  • 3.500
    $0.4383
See More

EEF-SX0D331XE

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105A°C T/R

  • Stok: 279434

    immediatamente


  • 500
    $0.4814
  • 1.000
    $0.4715
  • 3.500
    $0.4535
See More

EEF-SX0D391E4

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.788
  • 1.750
    $1.100
  • 2.625
    $0.871
See More

EEF-SX0D391ER

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • 15 WEEKS

  • 875
    $1.231
  • 1.750
    $0.758
  • 2.625
    $0.600
See More

EEF-SX0D391XE

Panasonic

Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    $1.165
  • 1.750
    $0.717
  • 2.625
    $0.567
See More

EEF-SX0D471E4

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105A°C T/R

  • Stok: 5750

    immediatamente


  • 250
    $1.09
  • 500
    $1.05
  • 1.000
    $0.94
See More

EEF-SX0D471ER

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Stok: 7000

    immediatamente


  • 500
    $0.5468
  • 1.000
    $0.5355
  • 3.500
    $0.5152
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!