- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EXHT-AR
Honeywell
EXHT-AR
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 3A 250VAC 1/6HP 8.9N Rotary Screw Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | EXHT-AR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Explosion Proof |
| Actuator Style: | Side Rotary with Roller Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 8.9 N |
| Maximum Current Rating: | 3@250VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 7, 9 |
| Body Orientation: | Right Angle |