- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EXH-Q26-2
Honeywell
EXH-Q26-2
Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 25A 125VAC 28VDC 13.34N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 25A 125VAC 28VDC 13.34N Linear Screw Mount
Search Keywords: EXHQ262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EXH-Q26-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:92.96 x 51.18 x 113 mm
-
Maximum Current Rating:25@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 7, 9
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is EXH-Q26-2 RoHS compliant?
Yes, EXH-Q26-2 is RoHS compliant.
What is the lead time for EXH-Q26-2?
The standard lead time for EXH-Q26-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2
$1,653.99
3
$1,167.53
4
$924.29
5 +
$905.80
Click for Quote
Log in
to unlock special pricing