Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

EXD-Q-3

MICRO SWITCH™ Hazardous Location Switches: EX Series Explosion-Proof Limit Switch, Pin Plunger Actuator, 2NC - 2NO Double Pole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Hazardous Location Switches: EX Series Explosion-Proof Limit Switch, Pin Plunger Actuator, 2NC - 2NO Double Pole Double Throw (DPDT), Snap Action, Furnished with 36 in Lead Wire, Class I, Group B (hydrogen atmospheres)
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords: EXDQ3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: EXD-Q-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Top Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 13.34 N
Dimension: 92.96 x 51.18 x 115.01 mm
Maximum Current Rating: 0.3@125VDC A
Terminal Type: Wire Lead
NEMA Standard as Enclosure Rating: 1, 7, 9
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EXD-Q-3 RoHS compliant?
Yes, EXD-Q-3 is RoHS compliant.
What is the lead time for EXD-Q-3?
The standard lead time for EXD-Q-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 2/8/27
25   can ship 3/22/27
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$694.39
3
$691.00
5 +
$650.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!