Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

EXD-AR30-3

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Wire Lead 0.3A 250VDC 12.23N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Wire Lead 0.3A 250VDC 12.23N Rotary Screw Mount
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords: EXDAR303
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: EXD-AR30-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365009
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 12.23 N
Maximum Current Rating: 0.3@125VDC A
Terminal Type: Wire Lead
NEMA Standard as Enclosure Rating: 1, 7, 9
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EXD-AR30-3 RoHS compliant?
Yes, EXD-AR30-3 is RoHS compliant.
What is the lead time for EXD-AR30-3?
The standard lead time for EXD-AR30-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for out of Stock Qty:
2
29 Weeks can ship 6/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$806.80
2
$802.87
3
$800.86
4
$798.86
5 +
$796.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!