- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EX-AR471-3
Honeywell
EX-AR471-3
MICRO SWITCH™ Hazardous Location Switches: EX Series Explosion-Proof Limit Switch, Side Rotary Roller Lever Actuator, 1NC 1NO ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EX-AR471-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Operating Force:6.67 N
-
Maximum Current Rating:1@125VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle