- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EX-AR471-15
Honeywell
EX-AR471-15
Limit Switch - DPDT - On-Mom - 15A(AC)/1A(DC) 125VAC/DC - Side Rotary, Roller Actuator - Screw Terminal - Chassis Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit Switch - DPDT - On-Mom - 15A(AC)/1A(DC) 125VAC/DC - Side Rotary, Roller Actuator - Screw Terminal - Chassis Mount.
Search Keywords: EXAR47115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EX-AR471-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Operating Force:6.67 N
-
Maximum Current Rating:1@125VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is EX-AR471-15 RoHS compliant?
Yes, EX-AR471-15 is RoHS compliant.
What is the lead time for EX-AR471-15?
The standard lead time for EX-AR471-15 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 12/28/26
MOQ for out of Stock Qty:
2
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$852.29
2
$848.14
3
$846.02
4
$843.90
5 +
$841.79
Click for Quote
Log in
to unlock special pricing