- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EX-AR420
Description
+
The EX-AR420 is an explosion-proof, enclosed single-pole double-throw (SPDT) switch designed for use in hazardous locations.
Search Keywords: EXAR420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EX-AR420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 7, 9
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
2
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$741.96
2
$740.11
3
$607.27
4
$540.85
5 +
$530.03
Click for Quote
Log in
to unlock special pricing