Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

EX-AR20

MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, No Lever Supplied, CW Rotation When Viewi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, No Lever Supplied, CW Rotation When Viewing Nameplate Side, Single Pole Double Throw (SPDT), 15 A 125,250 or 480 Vac, NEMA 1 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIB + H2 T6 Category II 2 G, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, INMETRO, External and Internal Ground Screw, Mounting Bracket and Mounting Hardware Furnished Unassembled
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords: EXAR20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: EX-AR20
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 7, 9
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EX-AR20 RoHS compliant?
Yes, EX-AR20 is RoHS compliant.
What is the lead time for EX-AR20?
The standard lead time for EX-AR20 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$454.95
3
$446.05
5 +
$421.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!