Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

EX-AR182

The EX-AR182 is an explosion-proof enclosed switch featuring a single-pole double-throw (SPDT) contact arrangement and an adju ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The EX-AR182 is an explosion-proof enclosed switch featuring a single-pole double-throw (SPDT) contact arrangement and an adjustable roller lever actuator.
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords: EXAR182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: EX-AR182
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 5.56 N
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 7, 9
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EX-AR182 RoHS compliant?
Yes, EX-AR182 is RoHS compliant.
What is the lead time for EX-AR182?
The standard lead time for EX-AR182 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$875.18
2
$839.15
3
$830.84
4
$822.62
5 +
$814.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!