- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EX-AR1613
Honeywell
EX-AR1613
Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 0.5A 250VDC 0.56N Rotary Screw Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- NEMA 1, 7, and 9
- Compact, rugged housing
- Up to 20 amp capacity
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360 degrees
- Non-sparking actuators
- Captive cover screws
- UL listed, file #E14274
- CSA certified, file #LR57324
- ATEX approved, file #KEMA 04ATEX2312 X
- Grounding screw
- Control valves and actuators
- Petro-chemical plants
- Conveyors
- Material handling
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:EX-AR1613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary with Rod
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.56 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 7, 9
-
Body Orientation:Right Angle