Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

EX-AR16

MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary with Bronze Roller ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary with Bronze Roller Lever, Maintained CW or Continuous CCW Rotation When Viewing Nameplate Side, Switch can Continuously Rotate CW or CCW, No Internal Stop Mechanism, Single Pole Double Throw (SPDT), 15 A 125,250 or 480 Vac, Low Operate Force, NEMA 1 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIB + H2 T6 Category II 2 G, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, INMETRO, External and Internal Ground Screw, No Mounting Bracket or Mounting Hardware Supplied
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords: EXAR16
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: EX-AR16
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 0.56 N
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 7, 9
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EX-AR16 RoHS compliant?
Yes, EX-AR16 is RoHS compliant.
What is the lead time for EX-AR16?
The standard lead time for EX-AR16 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$615.13
2
$593.00
3
$591.52
4
$585.68
5 +
$584.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!