Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

EX-AR141

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount Automotive
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords: EXAR141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    EX-AR141
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Explosion Proof
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    5.56 N
  • Maximum Current Rating:
    0.5@125VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 7, 9
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EX-AR141 RoHS compliant?
Yes, EX-AR141 is RoHS compliant.
What is the lead time for EX-AR141?
The standard lead time for EX-AR141 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
5 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$643.89
3
$528.32
4
$470.54
5 +
$461.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!