- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- EXA-Q
Honeywell
EXA-Q
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- NEMA 1, 7, and 9
- Compact, rugged housing
- Up to 20 amp capacity
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360 degrees
- Non-sparking actuators
- Captive cover screws
- UL listed, file #E14274
- CSA certified, file #LR57324
- ATEX approved, file #KEMA 04ATEX2312 X
- Grounding screw
- Control valves and actuators
- Petro-chemical plants
- Conveyors
- Material handling
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | EXA-Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Explosion Proof |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 8.9 N |
| Dimension: | 92.96mm x 51.18mm x 113.51 mm |
| Maximum Current Rating: | 0.5@125VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 7, 9 |
| Body Orientation: | Straight |