help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
yetkili Dağıtıcı
Main Picture
87 sonuçlar PRODUCTS

AFB0605M

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4.5V to 6V 16.24CFM 24.5dB (60 X 60 X 25.4mm)

  • Stok: 9942

    immediatamente


  • 2
    $38.74
  • 25
    $12.40
  • 50
    $11.31
See More

AFB0605MB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4V to 6V 13.45CFM 29dB 60 X 60 X 15mm

  • Discontinued & Replaced

AFB0605MC

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing - 5V - 4.5V to 5.5V - 18.15CFM - 28dB - 60 X 60 X 13mm.

  • Sipariş üzerine: 540

    Ships 5.25.26


  • 5
    $19.26
  • 25
    $12.29
  • 50
    $11.31
See More

AFB0612DH-TP11

Delta Thermal / EMI / Solenoids

DC Fans DC Axial Fan - 60x25mm - 12VDC - 50.4CFM - 10.08W - 0.84A - 55dBA - 9000RPM - Ball Bearing - PWM

  • Stok: 1365

    immediatamente


  • 1
    $33.67
  • 25
    $17.74
  • 50
    $16.33
See More
  • Stok: 68

    immediatamente

  • Sipariş üzerine: 1620

    Ships 6.17.26


  • 1
    $22.43
  • 10
    $16.48
  • 25
    $14.96
See More

AFB0612EH-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm)

  • Stok: 280

    immediatamente


  • 5
    $13.83
  • 25
    $11.34
  • 50
    $10.55
See More

AFB0612EH-AB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB (60 X 60 X 25.4mm)

  • Stok: 1220

    immediatamente


  • 5
    $13.88
  • 25
    $11.66
  • 50
    $10.90
See More

AFB0612EH-AR00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 38.35CFM 46.5dB 60 X 60 X 25.4mm

  • Stok: 360

    immediatamente


  • 5
    $13.17
  • 25
    $12.38
  • 50
    $12.05
See More

AFB0612GH-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.2V 41.95CFM 50.5dB 60 X 60 X 25.4mm

  • Stok: 4

    immediatamente

  • Sipariş üzerine: 360

    Ships 4.9.26


  • 1
    $21.021
  • 5
    $19.110
  • 25
    $14.820
See More

AFB0612H-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 23.38CFM 34dB (60 X 60 X 25.4mm)

  • Stok: 435

    immediatamente


  • 5
    $13.83
  • 25
    $11.34
  • 50
    $10.55
See More