help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
yetkili Dağıtıcı
Main Picture
87 sonuçlar PRODUCTS

AFB0612HB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.36CFM 32dB 60 X 60 X 15mm

  • Stok: 256

    immediatamente


  • 2
    $17.87
  • 25
    $16.32
  • 53
    $15.50
See More

AFB0612HH-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 27.55CFM 40dB (60 X 60 X 25.4mm)

  • Stok: 487

    immediatamente


  • 5
    $18.16
  • 25
    $13.57
  • 50
    $12.38
See More

AFB0612HHB-R00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 17.3CFM 35dB 60 X 60 X 15mm

  • Stok: 95

    immediatamente

  • MANUFACTURER STOCK 44

    Ships 12.5.25


  • 1
    $5.13
  • 10
    $5.03
  • 25
    $4.93
See More

AFB0612HHD

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.36CFM 31dB (60 X 60 X 20mm)

  • Stok: 228

    immediatamente


  • 5
    $28.14
  • 25
    $27.71
  • 50
    $27.30
See More
  • Stok: 214

    immediatamente


  • 2
    $19.87
  • 25
    $17.66
  • 100
    $17.30
See More

AFB0612L-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 16.81CFM 26.5dB (60 X 60 X 25.4mm)

  • Stok: 627

    immediatamente


  • 5
    $14.64
  • 25
    $12.45
  • 50
    $12.14
See More
  • MANUFACTURER STOCK 164

    Ships 12.5.25


AFB0612LC

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.4CFM 24dB 60 X 60 X 13mm

  • Stok: 430

    immediatamente

  • MANUFACTURER STOCK 135

    Ships 12.5.25


  • 5
    $11.12
  • 25
    $9.15
  • 50
    $8.75
See More

AFB0612SH-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB (60 X 60 X 25.4mm)

  • Stok: 180

    immediatamente


  • 5
    $10.67
  • 25
    $10.13
  • 50
    $9.90
See More

AFB0612SH-ABF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm

  • Stok: 540

    immediatamente


  • 5
    $14.94
  • 25
    $12.18
  • 50
    $11.33
See More