help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
yetkili Dağıtıcı
Main Picture
87 sonuçlar PRODUCTS

AFB0612SH-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm

  • Sipariş üzerine: 210

    Ships 1.26.26


  • 5
    $19.25
  • 25
    $13.29
  • 50
    $12.15
See More

AFB0612VH-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 4V to 13.8V 30.48CFM 42.5dB 60 X 60 X 25.4mm

  • Stok: 58

    immediatamente


  • 5
    $31.10
  • 25
    $30.63
  • 50
    $30.17
See More

AFB0612VHB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.42CFM 37dB 60 X 60 X 15mm

  • Stok: 150

    immediatamente

  • MANUFACTURER STOCK 420

    Ships 12.5.25


  • 2
    $18.65
  • 25
    $10.86
  • 100
    $9.72
See More

AFB0612VHC

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm

  • Sipariş üzerine: 270

    Ships 3.2.26


  • 5
    $16.18
  • 25
    $12.75
  • 50
    $12.15
See More

AFB0612VHC-R00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm

  • Stok: 449

    immediatamente


  • 5
    $12.59
  • 25
    $10.33
  • 50
    $9.66
See More

AFB0612VHD

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.78CFM 33dB 60 X 60 X 20mm

  • Stok: 5

    immediatamente

  • Sipariş üzerine: 360

    Ships 2.23.26


  • 5
    $18.27
  • 25
    $12.34
  • 50
    $12.27
See More

AFB0612VHE-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 49.54CFM 54dB (60 X 60 X 38mm)

  • Stok: 111

    immediatamente


  • 2
    $19.34
  • 25
    $14.93
  • 100
    $14.34
See More

AFB0624EH-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)

  • Sipariş üzerine: 505

    Ships 4.20.26


  • 5
    $13.62
  • 25
    $11.28
  • 50
    $10.50
See More

AFB0624EH-ABR00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm

  • Sipariş üzerine: 540

    Ships 5.25.26


  • 5
    $14.94
  • 25
    $12.24
  • 50
    $11.39
See More

AFB0624EH-AF00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)

  • Stok: 750

    immediatamente


  • 5
    $14.37
  • 25
    $11.72
  • 50
    $10.90
See More