help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
yetkili Dağıtıcı
Main Picture
87 sonuçlar PRODUCTS

AFB0424SHB-F00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.83CFM 41.5dB 40 X 40 X 15mm

  • 32 WEEKS

  • 224
    $11.39
  • 448
    $10.82
  • 672
    $10.77
See More

AFB04512HB-F00

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 12V 0.14A 1.68W 6300RPM 14CFM 33.5dBA Flange Mount

  • Stok: 2

    immediatamente


  • 1
    $8.063
  • 5
    $7.330
  • 25
    $6.960
See More

AFB04512MA

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.85CFM 30dB (45 X 45 X 10mm)

  • Stok: 469

    immediatamente


  • 3
    $11.17
  • 25
    $8.70
  • 100
    $7.83
See More

AFB0512HB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.13CFM 32dB (50 X 50 X 15mm)

  • Stok: 1234

    immediatamente


  • 2
    $10.55
  • 10
    $7.95
  • 25
    $7.77
See More
  • Stok: 2420

    immediatamente


  • 5
    $12.61
  • 50
    $10.20
  • 100
    $9.78
See More

AFB0512HHB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm

  • 32 WEEKS

  • 5
    $10.24
  • 25
    $9.28
  • 50
    $8.87
See More

AFB0512HHB-F00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm

  • Stok: 541

    immediatamente


  • 5
    $16.55
  • 25
    $10.69
  • 50
    $9.76
See More

AFB0512HHD-R00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 18.3CFM 37dB 50 X 50 X 20mm

  • Sipariş üzerine: 680

    Ships 7.13.26


  • 5
    $17.74
  • 50
    $16.61
  • 100
    $15.75
See More

AFB0512LD

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 12V 0.06A 0.72W 4000RPM 10.98CFM 25dB Flange Mount

  • Stok: 80

    immediatamente


  • 5
    $17.26
  • 10
    $17.00
  • 25
    $16.75
See More

AFB0512MB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 12.36CFM 28dB 50 X 50 X 15mm

  • Stok: 241

    immediatamente


  • 5
    $10.10
  • 25
    $8.38
  • 50
    $7.77
See More