help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
yetkili Dağıtıcı
Main Picture
87 sonuçlar PRODUCTS

AFB0405MA-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.67CFM 21.5dB 40 X 40 X 10mm

  • Stok: 222

    immediatamente

  • Sipariş üzerine: 640

    Ships 6.25.26


  • 5
    $16.88
  • 25
    $8.93
  • 50
    $7.89
See More

AFB0405MB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.12CFM 24.5dB 40 X 40 X 15mm

  • Stok: 6

    immediatamente


  • 5
    $7.33
  • 25
    $6.96
  • 50
    $6.80
See More

AFB0412HA-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.9CFM 27dB 40 X 40 X 10mm

  • Stok: 878

    immediatamente


  • 5
    $9.18
  • 25
    $6.66
  • 50
    $6.52
See More

AFB0412HB-F00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.46CFM 28.5dB (40 X 40 X 15mm)

  • Stok: 2563

    immediatamente

  • MANUFACTURER STOCK 7616

    Ships 12.8.25


  • 5
    $10.24
  • 50
    $9.18
  • 100
    $9.13
See More

AFB0412HHA-A

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm

  • Stok: 786

    immediatamente


  • 5
    $14.24
  • 25
    $8.80
  • 50
    $7.86
See More

AFB0412HHA-AF00

Delta Thermal / EMI / Solenoids

Fan Tubeaxial - 12VDC - 40 x 40mm - Ball Bearing - 8.2 CFM (0.230m³/min) - Speed Sensor - 3 Wire Leads

  • Sipariş üzerine: 640

    Ships 12.29.25


  • 5
    $15.30
  • 25
    $9.44
  • 50
    $8.34
See More

AFB0412HHA-TA5F

Delta Thermal / EMI / Solenoids

DC Fans DC Axial Fan - 40x10mm - 12VDC - 8.15CFM - 0.6W - 31.5dBA - 7000RPM - Ball Bearing - IP55

  • 46 WEEKS

  • 5
    $11.43
  • 25
    $9.69
  • 50
    $8.97
See More

AFB0412HHB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB (40 X 40 X 15mm)

  • Stok: 37

    immediatamente

  • Sipariş üzerine: 1792

    Ships 12.29.25


  • 5
    $10.44
  • 50
    $8.93
  • 100
    $8.62
See More

AFB0412MA

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 12V 0.03A 0.36W 5000RPM 5.67CFM 21.5dBA Flange Mount

  • Discontinued & Replaced

AFB0412MA-A

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 12V 0.03A 0.36W 5000RPM 5.67CFM 21.5dBA Flange Mount

  • Stok: 383

    immediatamente


  • 5
    $8.00
  • 25
    $6.58
  • 50
    $6.51
See More