help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
yetkili Dağıtıcı
Main Picture
87 sonuçlar PRODUCTS
  • Stok: 455

    immediatamente

  • Sipariş üzerine: 1344

    Ships 4.8.26


  • 5
    $11.09
  • 50
    $9.20
  • 100
    $8.72
See More

AFB0412SHB-F00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm

  • Sipariş üzerine: 1736

    Ships 6.22.26


  • 5
    $15.90
  • 50
    $12.08
  • 100
    $10.97
See More

AFB0412SHB-SP04

Delta Thermal / EMI / Solenoids

DC Fans DC Axial Fan - 40x15mm - 12VDC - 14.83CFM - 1.92W - 0.16A - 41.5dBA - 11000RPM - Ball Bearing - PWM

  • Stok: 2801

    immediatamente

  • Sipariş üzerine: 856

    Ships 12.12.25


  • 5
    $12.95
  • 25
    $10.81
  • 50
    $10.06
See More

AFB0412SHB-T500

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 12V 0.25A 3W 11000RPM 14.83CFM 41.5dB Flange Mount

  • Stok: 584

    immediatamente


  • 5
    $18.11
  • 50
    $12.89
  • 100
    $11.90
See More
  • 52 WEEKS

  • 1.344
    $20.832
  • 2.688
    $10.640
  • 4.032
    $7.243
See More
  • Stok: 128

    immediatamente


  • 2
    $17.77
  • 25
    $10.82
  • 100
    $10.28
See More
  • Discontinued & Replaced

AFB0424HHB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)

  • Sipariş üzerine: 824

    Ships 7.27.26


  • 5
    $10.72
  • 50
    $9.02
  • 100
    $8.47
See More

AFB0424LB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 6.5CFM 18.5dB (40 X 40 X 15mm)

  • Stok: 1195

    immediatamente


  • 5
    $10.96
  • 50
    $8.76
  • 100
    $8.72
See More

AFB0424SHB

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 24V 0.12A 2.88W 11000RPM 14.83CFM 41.5dBA Flange Mount

  • Stok: 976

    immediatamente


  • 5
    $11.13
  • 50
    $9.25
  • 100
    $9.20
See More