Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Access Front Panel Unshielded
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Circuit Breaker Hydraulic Magnetic 1Pole 5A
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
Heavy Duty Power Connectors MALE CONTACT LOUVERTAC BAND
Vandal Resistant Switch - SPST - Natural - Screw
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 3/8" Length.