- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-192039-1
2-192039-1
TE Connectivity / AMP Brand
Heavy Duty Power Connectors MALE CONTACT LOUVERTAC BAND
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connectors MALE CONTACT LOUVERTAC BAND
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 11.90 mm
- Mating Hole Diameter = 6.35 mm
- Male
Search Keywords: 21920391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6,250
$6.37
12,500
$3.25
18,750
$2.21
25,000 +
$2.17
Click for Quote
Log in
to unlock special pricing