- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66740-6
66740-6
TE Connectivity / AMP Brand
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1.4 mm² Wire Size - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1.4 mm² Wire Size - Crimp Termination.
Product Highlights:
- Socket
- Gold (30) Contact Mating Area Plating
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
Search Keywords: 667406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66740-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:12-16 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,651
Can Ship immediately
On Order:
10,000
can ship 6/17/26
Minimum Order Quantity:
5
25 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$10.01
10
$9.98
25
$9.88
50
$9.68
100
$9.43
300
$9.38
500 +
$9.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT