- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 8422
Abbatron / HH Smith
8422
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 3/8" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 3/8" Length.
Search Keywords: 8422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:8422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:6-32
Product Guides
+
Frequently Asked Questions
Is 8422 RoHS compliant?
Yes, 8422 is RoHS compliant.
What is the lead time for 8422?
The standard lead time for 8422 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,051
Ships today, if you order in
On Order:
5,000
can ship 11/5/26
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$1.11
300
$1.08
1,000
$1.06
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000
$1.02
15,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT