Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Module DC-DC 12VIN 1-OUT 24V 1.25A 30W 8-Pin
Module DC-DC 96VIN 1-OUT 5V 20A 100W 11-Pin
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 ...
DC/DC Converter - 30W - 24VDC - Input 110VDC - Galvanically Separated - Transient and Short Circuit Protected
DC-DC Converter - 50W - 9.5 to 75 VDC input - 48 VDC - 1.05 A - neg logic - single regulated output - chassis mou ...
Isolated DC-DC Converter - 150W - 180-425 VDC Input - 15.0 VDC Output - 10A - Open Frame - Chassis Mount - Basepl ...
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 24.0 VDC Output - 4.2A - Open Frame - Chassis Mount - Basepl ...
Isolated DC-DC Converter - 75W - 9-75 VDC Input - 28 VDC Output - 2.67A - Open Frame - Chassis Mount - Baseplate ...
Module DC-DC 48VIN 1-OUT 5V 60A 300W 9-Pin