Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
DC-DC Enclosed converter; Input 36-72Vdc; Output +12Vdc at 8.5A; Free air convection
300W DC/DC-Converter - 12.2VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector - 7.48"x2.99" - IP20
300W DC/DC-Converter - 12.2VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector and CTRL function - 7.48"x2. ...
500W Enclosed Railway DC-DC Converter - Output 48 VDC - Input 16.8 to 33.6 VDC
DC-DC Converter - 50W - 9.5 to 75 VDC input - 48 VDC - 1.05 A - single regulated output - chassis mount - open-fr ...
Isolated DC/DC Converter - 49.5W - 18-75 VDC Input - 3.3VDC Output - 15A - Half Brick w/Heatsink - Chassis Mount
DC/DC Converter - 400W - 12VDC - Input 80VDC - Chassis Mount - Galvanically Seperated - Transient and Short Circu ...
600 W, 2:1 Input Range, Single Regulated Output, Chassis Mount, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - ...
Isolated DC-DC Converter - 75W - 9-75 VDC Input - 15.0 VDC Output - 5A - Open Frame - Chassis Mount - Baseplate & ...
Isolated DC-DC Converter - 100W - 43-160 VDC Input - 24.0 VDC Output - 4.2A - Open Frame - Chassis Mount - Basepl ...