CUI Devices is an electronic components manufacturer dedicated to nurturing the spirit of innovation by being more human—caring more than is expected, embracing evolution, taking a holistic approach, and having fun along away. The company specializes in an ever-expanding range of product technologies, including interconnect, audio, thermal management, motion, relay, sensor and switch solutions.
3-Wire ConnectPro Plug
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Contact - SUPERSEAL 1.5 Series - Socket - Crimp - 15 AWG - Tin Plated Contacts.
RF Connector N-Type Straight Crimp Plug for RG-58 RG-58A RG-58B RG-58C RG-141 RG-141...
RF Connector - N Type Straight Crimp Plug for LMR-400 - 50 Ohm - Maximum Frequency 11 GHz ...
8 position pin plug key position B, with strain relief & reduced diameter seal
RF Connector - N Type Right Angle Crimp Plug for RG-58 LMR-195 50 Ohms