Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282110-1

Contact - SUPERSEAL 1.5 Series - Socket - Crimp - 15 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - SUPERSEAL 1.5 Series - Socket - Crimp - 15 AWG - Tin Plated Contacts.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Wire Insulation Diameter = 1.80 - 3.30 mm
  • Strip
Search Keywords: 2821101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282110-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    ES
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    15-18 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282110-1 RoHS compliant?
Yes, 282110-1 is RoHS compliant.
What is the lead time for 282110-1?
The standard lead time for 282110-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315,960
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0864
8,000
$0.0844
12,000
$0.0832
28,000
$0.0807
52,000
$0.0788
100,000
$0.0769
152,000 +
$0.0757
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!