Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-5375-RFX

RF Connector N-Type Straight Crimp Plug for RG-58 RG-58A RG-58B RG-58C RG-141 RG-141A 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N-Type Straight Crimp Plug for RG-58 RG-58A RG-58B RG-58C RG-141 RG-141A 50 Ohm
Search Keywords: 0825375RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 082-5375-RFX
Alias/AKA: 82-5375-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 082-5375-RFX RoHS compliant?
Yes, 082-5375-RFX is RoHS compliant.
What is the lead time for 082-5375-RFX?
The standard lead time for 082-5375-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
114   can ship 12/18/26
Manufacturer Stock:
1,099 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.73
25
$8.01
50
$7.85
100
$7.40
250
$6.12
500
$6.08
1,000 +
$6.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!