- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172102H243
Amphenol RF
172102H243
RF Connector - N Type Straight Crimp Plug for LMR-400 - 50 Ohm - Maximum Frequency 11 GHz - Brass.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector - N Type Straight Crimp Plug for LMR-400 - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: 172102H243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172102H243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Product Guides
+
Frequently Asked Questions
Is 172102H243 RoHS compliant?
Yes, 172102H243 is RoHS compliant.
What is the lead time for 172102H243?
The standard lead time for 172102H243 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,853
Can Ship immediately
Manufacturer Stock:
782
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$10.01
25
$8.28
50
$7.84
100
$7.22
250
$6.68
500
$6.44
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT