Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 Ergebnisse PRODUCTS

EEF-SX0G221ER

Panasonic

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105A°C T/R

  • Verfügbar: 6000

    immediatamente


  • 250
    €0.858
  • 500
    €0.825
  • 1 000
    €0.793
See More

EEF-SX0G271ER

Panasonic

Cap Aluminum Polymer 270uF 4VDC 20%( 4.3 X 1.9 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105C Tape and Box

  • 26 WEEKS

  • 875
    €1.023
  • 1 750
    €0.629
  • 2 625
    €0.498
See More

EEF-SX0G331ER

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105C T/R

  • Verfügbar: 5658

    immediatamente


  • 50
    €0.650
  • 250
    €0.580
  • 500
    €0.569
See More

EEF-SX0G331XE

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R

  • Verfügbar: 3173

    immediatamente


  • 25
    €1.197
  • 250
    €0.969
  • 500
    €0.809
See More

EEF-SX0G820ER

Panasonic

Cap Aluminum Polymer 82uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.131
  • 1 750
    €0.695
  • 2 625
    €0.550
See More

EEF-SX0J121E7

Panasonic

Cap Aluminum Polymer 120uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105A°C T/R

  • Verfügbar: 6000

    immediatamente


  • 500
    €0.602
  • 1 000
    €0.589
  • 3 500
    €0.578
See More

EEF-SX0J151ER

Panasonic

The EEF-SX0J151ER is a surface-mount, low ESR conductive polymer aluminum electrolytic capacitor.

  • Verfügbar: 4236

    immediatamente


  • 250
    €0.736
  • 500
    €0.729
  • 1 000
    €0.722
See More

EEF-SX0J181ER

Panasonic

The EEF-SX0J181ER is a surface-mount conductive polymer aluminum electrolytic capacitor with a capacitance of 180 ...

  • Verfügbar: 10625

    immediatamente


  • 500
    €0.531
  • 1 000
    €0.521
  • 3 500
    €0.515
See More

EEF-SX0J221ER

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105A°C T/R

  • Bestellt: 3500

    Ships 10.12.26


  • 50
    €0.877
  • 250
    €0.713
  • 500
    €0.711
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!