Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 Ergebnisse PRODUCTS

EEF-SX0D471XE

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105A°C T/R

  • Verfügbar: 4332

    immediatamente


  • 500
    €0.555
  • 1 000
    €0.544
  • 3 500
    €0.539
See More

EEF-SX0D561E4

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105A°C T/R

  • Verfügbar: 6500

    immediatamente


  • 250
    €0.830
  • 500
    €0.810
  • 1 000
    €0.794
See More

EEF-SX0E151ER

Panasonic

Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €0.9250
  • 1 750
    €0.5693
  • 2 625
    €0.4506
See More

EEF-SX0E181ER

Panasonic

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €0.9250
  • 1 750
    €0.5693
  • 2 625
    €0.4506
See More

EEF-SX0E221E7

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €0.9641
  • 1 750
    €0.5933
  • 2 625
    €0.4697
See More

EEF-SX0E221ER

Panasonic

Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • Verfügbar: 3316

    immediatamente


  • 500
    €0.5751
  • 1 000
    €0.5442
  • 3 500
    €0.5102
See More

EEF-SX0E271E7

Panasonic

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.020
  • 1 750
    €0.627
  • 2 625
    €0.497
See More

EEF-SX0E331E4

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.653
  • 1 750
    €1.017
  • 2 625
    €0.806
See More

EEF-SX0E331ER

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • Verfügbar: 3499

    immediatamente


  • 500
    €0.538
  • 1 000
    €0.526
  • 3 500
    €0.505
See More

EEF-SX0E331XE

Panasonic

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105A°C T/R

  • Verfügbar: 5665

    immediatamente


  • 500
    €0.5093
  • 1 000
    €0.4976
  • 3 500
    €0.4773
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!