Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 Ergebnisse PRODUCTS

EEF-SX0E391E4

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €2.292
  • 1 750
    €1.213
  • 2 625
    €0.854
See More

EEF-SX0E391ER

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • 26 WEEKS

  • 875
    €1.093
  • 1 750
    €0.673
  • 2 625
    €0.533
See More

EEF-SX0E391XE

Panasonic

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105A°C T/R

  • 26 WEEKS

  • 875
    €1.150
  • 1 750
    €0.707
  • 2 625
    €0.561
See More

EEF-SX0E471E4

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105A°C T/R

  • Verfügbar: 5800

    immediatamente


  • 250
    €0.924
  • 500
    €0.914
  • 1 000
    €0.897
See More

EEF-SX0E471ER

Panasonic

The EEF-SX0E471ER is a surface-mount, conductive polymer aluminum electrolytic capacitor with a capacitance of 47 ...

  • Verfügbar: 7400

    immediatamente


  • 500
    €0.769
  • 1 000
    €0.742
  • 3 500
    €0.730
See More

EEF-SX0E471XE

Panasonic

The EEF-SX0E471XE is a surface-mount, conductive polymer aluminum electrolytic capacitor from the low-ESR SX seri ...

  • Verfügbar: 14000

    immediatamente

  • Bestellt: 7000

    Ships 10.19.26


  • 250
    €1.40
  • 500
    €1.37
  • 1 000
    €1.36
See More

EEF-SX0G101ER

Panasonic

Cap Aluminum Polymer 100uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Verfügbar: 4850

    immediatamente


  • 500
    €0.533
  • 1 000
    €0.521
  • 3 500
    €0.499
See More

EEF-SX0G151E7

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105°C T/R

  • Verfügbar: 3470

    immediatamente


  • 500
    €0.555
  • 1 000
    €0.543
  • 3 500
    €0.521
See More

EEF-SX0G151ER

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

  • 26 WEEKS

  • 500
    €0.679
  • 1 000
    €0.649
  • 3 500
    €0.596
See More

EEF-SX0G181ER

Panasonic

Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.250
  • 1 750
    €0.769
  • 2 625
    €0.609
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!