Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 Ergebnisse PRODUCTS
  • 26 WEEKS

  • 875
    €1.016
  • 1 750
    €0.626
  • 2 625
    €0.495
See More
  • 26 WEEKS

  • 875
    €0.9629
  • 1 750
    €0.5926
  • 2 625
    €0.4691
See More

EEF-SR0J680R

Panasonic

Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 1mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Verfügbar: 7100

    immediatamente


  • 500
    €0.677
  • 1 000
    €0.627
  • 3 500
    €0.555
See More

EEF-SS0D221R

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.180
  • 1 750
    €0.726
  • 2 625
    €0.575
See More

EEF-SS0E181R

Panasonic

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.180
  • 1 750
    €0.726
  • 2 625
    €0.575
See More

EEF-ST0D331R

Panasonic

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • Verfügbar: 3000

    immediatamente


  • 500
    €0.588
  • 1 000
    €0.576
  • 3 500
    €0.564
See More

EEF-ST0E271R

Panasonic

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

  • Verfügbar: 6839

    immediatamente


  • 500
    €0.588
  • 1 000
    €0.576
  • 3 500
    €0.564
See More

EEF-SX0D181ER

Panasonic

Cap Aluminum Polymer 180uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €0.9250
  • 1 750
    €0.5693
  • 2 625
    €0.4506
See More

EEF-SX0D221ER

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105°C T/R

  • Verfügbar: 3500

    immediatamente


  • 500
    €0.9274
  • 875
    €0.9250
  • 1 750
    €0.5693
See More

EEF-SX0D271E4

Panasonic

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.523
  • 1 750
    €0.937
  • 2 625
    €0.742
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!