Panasonic SP-Cap™ Polymer Aluminum Capacitors

SP-Cap™ Polymer Aluminum Capacitors are SMD capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design.  Primarily used as I/O capacitors for DC/DC converters due to their ultra-low ESR, these capacitors can withstand high reflow temperatures in a low profile D case size.

  • Voltage Range: 2V to 35V
  • Capacitance Range: 820μF to 10μF
  • Ultra-Low ESR: as low as 3mΩ
  • High Ripple Current Rating: up to 10.2Arms
  • Operating Temperature Range: as wide as -55°C to +135°C
  • Long Life: up to 5,500h
See More
189 Ergebnisse PRODUCTS

EEF-LX0D471R4

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • Verfügbar: 3500

    immediatamente


  • 500
    €0.5036
  • 1 000
    €0.4921
  • 3 500
    €0.4720
See More

EEF-LX0D561R

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.176
  • 1 750
    €0.724
  • 2 625
    €0.573
See More

EEF-LX0D561R4

Panasonic

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • 26 WEEKS

  • 875
    €1.176
  • 1 750
    €0.724
  • 2 625
    €0.573
See More

EEF-LX0E331R

Panasonic

Aluminum/Polymer Capacitor - 330 µF - ±20% Tolerance - 2.5V - 6mOhm ESR - 2000 Hrs @ 105°C - 7.5 A @ 100 kHz - 29 ...

  • Verfügbar: 874

    immediatamente

  • Bestellt: 3500

    Ships 7.8.26


  • 500
    €0.733
  • 875
    €0.710
  • 1 750
    €0.702
See More

EEF-LX0E331R4

Panasonic

Aluminum/Polymer Capacitor - 330 µF - ±20% Tolerance - 2.5V - 4.5mOhm ESR - 2000 Hrs @ 105°C - 8.5 A @ 100 kHz - ...

  • Verfügbar: 3500

    immediatamente


  • 500
    €0.4862
  • 875
    €0.4814
  • 1 750
    €0.4732
See More

EEF-LX0E471R

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105°C T/R

  • 26 WEEKS

  • 500
    €0.713
  • 1 000
    €0.682
  • 3 500
    €0.625
See More

EEF-LX0E471R4

Panasonic

Cap Aluminum Polymer 470uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

  • Verfügbar: 223

    immediatamente

  • Bestellt: 3500

    Ships 10.12.26


  • 1
    €0.7847
  • 500
    €0.7133
  • 1 000
    €0.6818
See More
  • 26 WEEKS

  • 875
    €0.9059
  • 1 750
    €0.5575
  • 2 625
    €0.4414
See More

EEF-SR0D221R4

Panasonic

Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105C T/R

  • Verfügbar: 54000

    immediatamente


  • 500
    €0.4785
  • 1 000
    €0.4676
  • 3 500
    €0.4484
See More
  • 26 WEEKS

  • 875
    €0.9059
  • 1 750
    €0.5575
  • 2 625
    €0.4414
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!