Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
Din RailNetwork Gateways PPP/TCP/IP/UDP IP20 10Mbps/100Mbps
immediatamente
Ships
Gigabit Ethernet Media Converters
Network Gateway 2.4GHz 1 Port 10Mbps/100Mbps
Network Gateway Panel Mount 3 Port
Gateway - 150 Node - MT Connect Protocol - US Isolation Channel 1 - Fully Enclosed - Up to 30 Meters Transmission ...
I/O coupling module (gateway) for an INTERBUS system and a PROFIBUS DP system - 24 V DC - protection type IP20
Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP pr ...
Network Gateway ASCII/TCP IP20 2 10Mbps/100Mbps