Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Din RailNetwork Gateways PPP/TCP/IP/UDP IP20 10Mbps/100Mbps
immediatamente
Ships
Ethernet to Serial Adapter Card RS-232/422/485.
Gigabit Ethernet Media Converters
Network Gateway 2.4GHz 1 Port 10Mbps/100Mbps
I/O coupling module (gateway) for an INTERBUS system and a PROFIBUS DP system - 24 V DC - protection type IP20
Network Gateway Panel Mount 3 Port
Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP pr ...
The GW MODBUS TCP/RTU... gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial maste ...