Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Plug-In Adapter Single-OUT 48V 0.4A 20W
immediatamente
Ships
Plug-In Adapter Single-OUT 48V 0.35A 15.4W
Power Over Ethernet 12V 10W 0.9A
Factoryline Power over Ethernet splitter (PD) for separating power and data according to IEEE 802.3af and at - no ...
Ships 6/3/24
PoE injector - 30 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20
PoE injector - 60 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20 - expanded temperature range o ...
Power Over Ethernet 48V 15.4W 0.35A
Power over Coax Transmitter -- Single Channel Receiver - 48V. Use with POC-16PWP.
Power Over Ethernet 60W