Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C T/R
immediatamente
Ships
Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 125°C T/R
Cap Tant Solid 10uF 35V 20% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
CSR132304
T491A475K016AS-F
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Cap Tant Solid 22uF 35V 20% (10.16 X 14.22mm) Radial 5.08mm 125°C Bulk
Cap Tant Solid 10uF 50V 20% (8 X 13mm) Radial 5.08mm 125°C
Cap Tant Wet 82uF 50V 5% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
10uF 35V 10% - Tantalum Capacitor Radial Lead 0.1" Bulk