Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial 8 Ohm 125°C T/R
immediatamente
Ships
Solid Tantalum Chip Capacitor - Molded - 100 µF - ±20% Tolerance - 10 V - 1.5Ohm ESR - 1411 (3528 Metric) Package ...
Cap Tant Solid 10uF 35V 20% (6.35 X 12.7mm) Radial 3.17mm 125°C Bulk
CSR132304
T491A475K016AS-F
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Cap Tant Solid 10uF 50V 20% (8 X 13mm) Radial 5.08mm 125°C
Cap Tant Wet 82uF 50V 5% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
10uF 35V 10% - Tantalum Capacitor Radial Lead 0.1" Bulk
ATCC-211B-004-227M-T