In the ever-evolving electronic component market, Cornell Dubilier can provide an extensive array of solutions, including Aluminum Electrolytic Capacitors, Film Capacitors, Mica Capacitors, Supercapacitors, and more. We empower electronic industry professionals to craft and design modern, high-performing solutions for critical applications such as renewable energy, medical devices, electric veh
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105°C T/R
immediatamente
Ships
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.7mm) SMD 0.045 Ohm 1210mA 15000h 105°C T/R
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 15000h 105°C T/R
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R
Cap Aluminum Polymer 150uF 10VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105°C T/R
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.2mm) SMD 0.02 Ohm 4320mA 15000h 105°C T/R
Cap Aluminum Polymer 150uF 2.5VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
Cap Aluminum Polymer 100uF 2VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105°C T/R
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C T/R
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R