Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS
  • 22 WEEKS

  • 625
    $1.701
  • 1.250
    $1.047
  • 1.875
    $0.829
See More

6TPG150M

Panasonic

Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 70 mohm, 1411 [3528-14 Metric]

  • Stok: 2500

    immediatamente


  • 250
    $0.801
  • 500
    $0.783
  • 1.000
    $0.766
See More

6TPG150MZG

Panasonic

Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 35 mohm, 1411 [3528-14 Metric]

  • Stok: 1000

    immediatamente


  • 250
    $0.801
  • 500
    $0.783
  • 1.000
    $0.766
See More

8TPG47M

Panasonic

Cap Tant Polymer 47uF 8VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R

  • Discontinued & Replaced

4TPS220MUD

Panasonic

Conductive Polymer Tantalum Capacitor - 220uF - 4V - 3.5x2.8x1.1mm - 105°C - 2,000h

  • Sipariş üzerine: 2500

    Ships 8.27.26


  • 625
    $0.628
  • 1.250
    $0.616
  • 1.875
    $0.610
See More

6TPS150MUD

Panasonic

Conductive Polymer Tantalum Capacitor - 150uF - 6.3V - 3.5x2.8x1.1mm - 105°C - 2,000h

  • Stok: 2500

    immediatamente


  • 500
    $0.595
  • 1.000
    $0.582
  • 2.500
    $0.558
See More

6TPS150MZD

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V150uF - 2,000h

  • 22 WEEKS

  • 500
    $0.781
  • 1.000
    $0.748
  • 2.500
    $0.717
See More

ETPS220MUD

Panasonic

Conductive Polymer Tantalum Capacitor - 220uF - 2.5V - 3.5x2.8x1.1mm - 105°C - 2,000h

  • 22 WEEKS

  • 625
    $1.264
  • 1.250
    $0.778
  • 1.875
    $0.616
See More

ETPS330MUD

Panasonic

Conductive Polymer Tantalum Capacitor - 330uF - 2.5V - 3.5x2.8x1.1mm - 105°C - 2,000h

  • Stok: 2500

    immediatamente


  • 500
    $0.586
  • 1.000
    $0.573
  • 2.500
    $0.557
See More

2TPSF270M6E

Panasonic

Tantalum Polymer Capacitor, 270 uF, 2 V, � 20%, B2S, 6 mohm, 1411 [3528-19 Metric]

  • Stok: 3700

    immediatamente


  • 250
    $1.26
  • 500
    $1.23
  • 2.000
    $1.22
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!