Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

6TPF220M9L

Panasonic

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.009 Ohm 105C T/R

  • Stok: 2200

    immediatamente


  • 100
    $2.68
  • 250
    $2.65
  • 500
    $2.44
See More

6TPF220MFL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h

  • 27 WEEKS

  • 625
    $2.19
  • 1.250
    $1.35
  • 1.875
    $1.07
See More

6TPF220ML

Panasonic

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105A°C T/R

  • Stok: 2500

    immediatamente


  • 250
    $1.21
  • 500
    $1.18
  • 1.000
    $1.13
See More

6TPF220MPL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h

  • 27 WEEKS

  • 625
    $2.19
  • 1.250
    $1.35
  • 1.875
    $1.07
See More

6TPF330M9L

Panasonic

Capacitor Tant Polymer - 330uF - 6.3VDC - D3L CASE - 20% - 7.3 X 4.3 X 2.8mm - SMD - 7343 - 0.009 Ohm - 105°C - T ...

  • Sipariş üzerine: 8700

    Ships 7.8.26


  • 250
    $1.44
  • 500
    $1.40
  • 1.000
    $1.34
See More

6TPF330MAL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V330uF - 2,000h

  • Stok: 2500

    immediatamente


  • 250
    $1.045
  • 500
    $1.021
  • 1.000
    $0.999
See More

6TPF470MAH

Panasonic

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.01 Ohm 105A°C T/R

  • Sipariş üzerine: 6000

    Ships 12.3.26


  • 250
    $1.73
  • 500
    $1.49
  • 2.000
    $1.33
See More

6TPF470MFH

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V470uF - 2,000h

  • Sipariş üzerine: 2000

    Ships 12.3.26


  • 250
    $1.99
  • 500
    $1.73
  • 2.000
    $1.58
See More

ETPF1000M5H

Panasonic

Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-31 0.005 Ohm 105A°C T/R

  • Stok: 3494

    immediatamente


  • 100
    $2.49
  • 250
    $2.45
  • 500
    $2.41
See More

ETPF1000M6H

Panasonic

Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.006 Ohm 105A°C T/R

  • Stok: 2250

    immediatamente


  • 100
    $2.65
  • 250
    $2.63
  • 500
    $2.61
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!