Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

16TQC33MYFS

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C

  • Stok: 4100

    immediatamente


  • 250
    $1.59
  • 500
    $1.56
  • 1.000
    $1.54
See More

16TQC47MBD

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 16V - 47uF - 2,000h

  • 22 WEEKS

  • 500
    $0.893
  • 1.000
    $0.855
  • 3.000
    $0.820
See More

16TQC47MW

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C

  • Discontinued & Replaced

16TQC47MYFB

Panasonic

The 16TQC47MYFB is a surface-mount, conductive polymer tantalum solid capacitor offering 47 µF capacitance and a ...

  • Stok: 9000

    immediatamente


  • 500
    $0.672
  • 2.000
    $0.658
  • 4.000
    $0.648
See More

16TQC47MYFD

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C

  • Stok: 4000

    immediatamente


  • 250
    $0.736
  • 500
    $0.720
  • 1.000
    $0.704
See More

16TQC47MYFT

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 47uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C

  • 22 WEEKS

  • 750
    $1.841
  • 1.500
    $1.133
  • 2.250
    $0.897
See More

16TQC68MYF

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 68uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C

  • Stok: 750

    immediatamente

  • Sipariş üzerine: 6000

    Ships 7.6.26


  • 250
    $1.16
  • 500
    $1.14
  • 1.000
    $1.12
See More

1CTQC15173F1

Panasonic

Tantalum Polymer Capacitor, 150 uF, 16 V, A± 20%, D2, 70 mohm, 2917 [7343-19 Metric]

  • Stok: 2838

    immediatamente


  • 250
    $1.059
  • 500
    $1.037
  • 1.000
    $1.015
See More

20TQC100MD2

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 100uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C

  • Stok: 18000

    immediatamente


  • 250
    $0.962
  • 500
    $0.941
  • 1.000
    $0.921
See More

20TQC100MYF

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 100uF ±20% - 20V - SMT - 3.5 x 2.8mm - 105°C

  • Stok: 5001

    immediatamente


  • 250
    $1.28
  • 500
    $1.26
  • 1.000
    $1.23
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!