Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

6TPB220MTL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h

  • 22 WEEKS

  • 625
    $1.779
  • 1.250
    $1.095
  • 1.875
    $0.867
See More

6TPB330M

Panasonic

Cap Tant Polymer 330uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 105A°C T/R

  • Stok: 2004

    immediatamente

  • Sipariş üzerine: 4000

    Ships 11.5.26


  • 250
    $1.139
  • 500
    $1.088
  • 2.000
    $0.998
See More

6TPB330MAL

Panasonic

Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D3L, 40 mohm, 2917 [7343-28 Metric]

  • Stok: 2500

    immediatamente


  • 500
    $0.646
  • 1.000
    $0.633
  • 2.500
    $0.620
See More

6TPB330ML

Panasonic

Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D3L, 40 mohm, 2917 [7343-28 Metric]

  • 22 WEEKS

  • 250
    $1.047
  • 500
    $0.922
  • 1.000
    $0.874
See More

6TPB330MVL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V330uF - 2,000h

  • 22 WEEKS

  • 625
    $1.865
  • 1.250
    $1.148
  • 1.875
    $0.908
See More
  • 22 WEEKS

  • 500
    $0.869
  • 1.000
    $0.652
  • 1.500
    $0.609
See More

6TPB470M

Panasonic

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 105A°C T/R

  • Stok: 121440

    immediatamente


  • 250
    $1.44
  • 500
    $1.37
  • 2.000
    $1.26
See More

6TPB68M

Panasonic

Tantalum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric]

  • Stok: 2000

    immediatamente


  • 500
    $0.3926
  • 2.000
    $0.3754
  • 4.000
    $0.3679
See More

10TPC100M

Panasonic

Cap Tant Polymer 100uF 10VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.045 Ohm 105ƒA€A°C T/R

  • Stok: 4930

    immediatamente


  • 500
    $0.79
  • 1.000
    $0.78
  • 3.000
    $0.77
See More

10TPC100MG

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 100uF - 2,000h

  • 22 WEEKS

  • 750
    $1.648
  • 1.500
    $1.014
  • 2.250
    $0.803
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!