Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 sonuçlar PRODUCTS

8TPC150M

Panasonic

Tantalum Polymer Capacitor, 150 uF, 8 V, ± 20%, D2, 40 mohm, 2917 [7343-19 Metric]

  • Discontinued & Replaced

8TPC22M

Panasonic

Cap Tant Polymer 22uF 8VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105A°C T/R

  • Discontinued & Replaced

10TPE150MPL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 150uF - 2,000h

  • 27 WEEKS

  • 625
    $5.52
  • 1.250
    $2.92
  • 1.875
    $2.06
See More

10TPE220MIL

Panasonic

Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.018 Ohm 105C T/R

  • Stok: 2500

    immediatamente


  • 250
    $1.091
  • 500
    $1.066
  • 1.000
    $1.043
See More

10TPE220ML

Panasonic

Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105°C T/R

  • Stok: 6955

    immediatamente


  • 250
    $1.69
  • 500
    $1.48
  • 1.000
    $1.32
See More

10TPE330M

Panasonic

Cap Tant Polymer 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105°C T/R

  • Sipariş üzerine: 2000

    Ships 2.25.27


  • 250
    $1.60
  • 500
    $1.55
  • 2.000
    $1.48
See More

10TPE47MAZB

Panasonic

Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

  • Stok: 5135

    immediatamente


  • 500
    $0.4432
  • 2.000
    $0.4238
  • 4.000
    $0.4153
See More

10TPE68M

Panasonic

Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R

  • 27 WEEKS

  • 250
    $0.948
  • 500
    $0.906
  • 1.000
    $0.867
See More

10TPE68MW

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 68uF - 2,000h

  • 27 WEEKS

  • 750
    $1.699
  • 1.500
    $1.045
  • 2.250
    $0.828
See More

2R5TPE1000MF

Panasonic

Tantalum Polymer Capacitor, 1000 uF, 2.5 V, ± 20%, D4, 15 mohm, 2917 [7343-38 Metric]

  • Sipariş üzerine: 2000

    Ships 7.30.26


  • 250
    $1.69
  • 500
    $1.66
  • 2.000
    $1.64
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!